The Block AT32-38/42-4 is an open frame transformer with a maximum operating temperature of 40°C. It measures 125mm in depth and 85mm in width, with a length of 125mm. The transformer is designed for chassis mount or wall mounting and features screw termination. It operates within a frequency range of 50Hz to 60Hz.
Block AT32-38/42-4 technical specifications.
| Construction | Open Frame |
| Depth | 125mm |
| Length | 125mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.