
This open frame transformer is designed for chassis mount or wall mounting with screw termination. It measures 220mm in width, 440mm in depth, and 480mm in length. The transformer operates within a temperature range of 40°C. It is suitable for applications with a frequency range of 50Hz to 60Hz.
Block AT325-22/23-4 technical specifications.
| Construction | Open Frame |
| Depth | 440mm |
| Length | 480mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT325-22/23-4 to view detailed technical specifications.
No datasheet is available for this part.
