
Autotransformer, 25, 000 VA, 3PH, 240/346Vi, 400 VAC out
Block AT325-24/35-4 technical specifications.
| Construction | Open Frame |
| Depth | 430mm |
| Length | 480mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT325-24/35-4 to view detailed technical specifications.
No datasheet is available for this part.