The Block AT325-48/50-4 is an open frame transformer with a maximum operating temperature of 40°C. It is designed for chassis mount or wall mounting and features screw termination. The transformer has a maximum frequency of 60Hz and a minimum frequency of 50Hz. Its dimensions are 280mm in depth, 350mm in length, and 192mm in width.
Block AT325-48/50-4 technical specifications.
| Construction | Open Frame |
| Depth | 280mm |
| Length | 350mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 192mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT325-48/50-4 to view detailed technical specifications.
No datasheet is available for this part.