The Block AT33,5-22/23-4 is an open frame power supply with a maximum operating temperature of 40°C. It measures 267mm in length, 220mm in depth, and 150mm in width. The supply is designed for chassis mount or wall mounting with screw termination. It operates within a frequency range of 50Hz to 60Hz.
Block AT33,5-22/23-4 technical specifications.
| Construction | Open Frame |
| Depth | 220mm |
| Length | 267mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT33,5-22/23-4 to view detailed technical specifications.
No datasheet is available for this part.