The Block AT33,5-38/42-4 is an open frame power supply with a maximum operating temperature of 40°C. It measures 155mm in depth and 95mm in width, with a length of 155mm. The power supply can operate at frequencies between 50Hz and 60Hz. It is designed for chassis mount or wall mounting, with screw termination. The power supply is constructed in an open frame configuration.
Block AT33,5-38/42-4 technical specifications.
| Construction | Open Frame |
| Depth | 155mm |
| Length | 155mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount, Wall |
| Termination | Screw |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Block AT33,5-38/42-4 to view detailed technical specifications.
No datasheet is available for this part.