Sign in to ask questions about the Block AVB1.0/2/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block AVB1.0/2/12 technical specifications.
| Current Rating | 41mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Block AVB1.0/2/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.