
BLOCK AVB2.3/2/12 Isolation Transformer, Safety, 2.3 VA, 2 x 115V, 2 x 12V, 95 mA
Block AVB2.3/2/12 technical specifications.
| Current Rating | 95mA |
| Depth | 34mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 32.3mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 0.11kg |
| Width | 27.3mm |
| RoHS | Compliant |
No datasheet is available for this part.