Block CUL100/0.10 technical specifications.
| Type | Magnet Wire |
| Maximum Outer Diameter | 0.22mm |
| Conductor Material | Copper |
| Max Current Rating | 0.14A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Block CUL100/0.10 to view detailed technical specifications.
No datasheet is available for this part.