
Enamelled copper wire PUR 0.44 mm² 0.75 mm, CUL 200/0,75, Block
Block CUL200/0,75 technical specifications.
| Package/Case | 200 |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Material | Polyurethane |
| Outside Diameter | 0.75mm |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Weight | 0.2kg |
| RoHS | Compliant |
No datasheet is available for this part.
