Block ESS303 technical specifications.
| Output voltage | ≤ 260 VAC |
| Output current | 3.15 |
| Input voltage | 230 |
| Length | 159.0 |
| Width | 147 |
| Height | 116 |
| Weight | 3.8 |
| Ambient temperature | max.40 °C |
| Frequency range | 50...400 Hz |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Block ESS303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
