Sign in to ask questions about the Block ESS318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block ESS318 technical specifications.
| Output voltage | ≤ 260 VAC |
| Output current | 18.00 |
| Input voltage | 230 |
| Length | 243.0 |
| Width | 231 |
| Height | 153 |
| Weight | 14.0 |
| Ambient temperature | max.40 °C |
| Frequency range | 50...400 Hz |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Block ESS318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
