This single-phase power supply has a maximum operating temperature of 40°C and an output current of 4.35A. It is rated for use in environments with an IP54 rating. The supply operates within a frequency range of 50-60Hz. The dimensions of the supply are 230mm in length, 140mm in width, and 300mm in depth. The weight of the supply is 210kg.
Block ETTK1000 technical specifications.
| Depth | 300mm |
| Length | 230mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Phases | 1 |
| Output Current | 4.35A |
| Ratings | IP54 |
| Series | ETTK |
| Weight | 210kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.