The ETTK630 is a single-phase power supply with a maximum operating temperature of 40°C and an IP54 rating. It has a depth of 300mm, length of 230mm, and a width of 120mm. The supply operates within a frequency range of 50-60Hz and has an output current of 2.7A. It is part of the ETTK series and weighs 16.4kg.
Block ETTK630 technical specifications.
| Depth | 300mm |
| Length | 230mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Phases | 1 |
| Output Current | 2.7A |
| Ratings | IP54 |
| Series | ETTK |
| Weight | 16.4kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.