The Block FL10/12 is a 2-channel isolated power supply with a current rating of 416mA. It measures 68mm in length, 22.8mm in width, and 22.8mm in height, with a weight of 280g. The device has a flammability rating of UL94 V-0 and is not Reach SVHC compliant. It operates within a temperature range of up to 40°C and is available in a through-hole mount configuration with an isolation voltage of 5kV.
Sign in to ask questions about the Block FL10/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block FL10/12 technical specifications.
| Current Rating | 416mA |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.8mm |
| Isolation Voltage | 5kV |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 280g |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL10/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
