
The Block FL10/15 is a 2-channel module with a maximum operating temperature of 40°C. It has a current rating of 333mA and an isolation voltage of 5kV. The module is through hole mounted and measures 68mm in length, 22.8mm in width, and 57mm in depth. It is not Reach SVHC compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Block FL10/15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block FL10/15 technical specifications.
| Current Rating | 333mA |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 280g |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL10/15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
