
The Block FL10/18 power supply features a current rating of 277mA, with a maximum operating temperature of 40°C. It measures 68mm in length, 22.8mm in width, and 57mm in depth, and weighs 280g. The device has a flammability rating of UL94 V-0 and an isolation voltage of 5kV. It is not Reach SVHC compliant.
Sign in to ask questions about the Block FL10/18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block FL10/18 technical specifications.
| Current Rating | 277mA |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 280g |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL10/18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
