The Block FL14/12 is a 2-output module with a maximum operating temperature of 40°C. It has a current rating of 583mA and an isolation voltage of 5kV. The module measures 68mm in length, 24.4mm in width, and 57mm in depth, and weighs 315g. It is not Reach SVHC compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Current Rating | 583mA |
| Depth | 57mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 68mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 315g |
| Width | 24.4mm |
| RoHS | Compliant |