
The Block FL52/9 is a component with a current rating of 2.88A and a maximum operating temperature of 40°C. It has a flammability rating of UL94 V-0 and an isolation voltage of 5kV. The component is designed for through hole mounting and has dimensions of 70mm in depth, 86.5mm in length, and 49mm in width, with a weight of 980g.
Block FL52/9 technical specifications.
| Current Rating | 2.88A |
| Depth | 70mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 86.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 980g |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL52/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
