
The FL6/8 module features two outputs with a current rating of 375mA. It measures 53mm in length, 22.6mm in width, and 44mm in depth, weighing 175g. The module operates within a temperature range of up to 40°C. It is available in a through-hole mount configuration.
Sign in to ask questions about the Block FL6/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block FL6/8 technical specifications.
| Current Rating | 375mA |
| Depth | 44mm |
| Length | 53mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 175g |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Block FL6/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
