Sign in to ask questions about the Block GLC230/24-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block GLC230/24-5 technical specifications.
| Current - Output 1 | 55A |
| Depth | 102mm |
| Efficiency | 81% |
| Length | 175mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 5A |
| Output Voltage | 24V |
| Voltage - Output 1 | 2.424kV |
| Weight | 3.5kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Block GLC230/24-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
