
The Block HLD110-500/12 is a 12A rated component with a maximum operating temperature of 50°C. It measures 220mm in depth, 75mm in height, and 45mm in length. The component is designed for flanged mount and operates at 60Hz. It has a voltage rating of 520V AC.
Block HLD110-500/12 technical specifications.
| Current Rating | 12A |
| Depth | 220mm |
| Height | 75mm |
| Length | 45mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 50°C |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | HLD 110 |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Block HLD110-500/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.