Filter, radio interference suppression, 3PH, 520Vi, 30A
Block HLD110-500/30 technical specifications.
| Current Rating | 30A |
| Depth | 270mm |
| Height | 95mm |
| Length | 55mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Mount | Flanges |
| Operating Frequency | 60Hz |
| Series | HLD 110 |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Block HLD110-500/30 to view detailed technical specifications.
No datasheet is available for this part.