
The HLD110-500/8 is a 3-phase device with a current rating of 8A, operating at a maximum temperature of 50°C. It features a screw termination and is designed for flanged mounting. The device operates at a frequency of 60Hz and has a voltage rating of 520V AC.
Block HLD110-500/8 technical specifications.
| Current Rating | 8A |
| Depth | 190mm |
| Height | 75mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Mount | Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60Hz |
| Series | HLD 110 |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Block HLD110-500/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.