Block LR3 Series 690 V ac 25A Line Reactor
Block LR340-4/25 technical specifications.
| Depth | 110mm |
| Height | 177mm |
| Length | 155mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | LR3 |
| RoHS | Compliant |
No datasheet is available for this part.