Sign in to ask questions about the Block LR340-4/90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block LR340-4/90 technical specifications.
| Depth | 149mm |
| Height | 200mm |
| Length | 267mm |
| Max Current Rating | 90A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | LR3 |
| RoHS | Compliant |
Download the complete datasheet for Block LR340-4/90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
