
Block MR3 Series 690 V ac 18A 8kHz Motor Reactor
Block MR3400/18 technical specifications.
| Depth | 140mm |
| Height | 140mm |
| Length | 120mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | MR3 |
| RoHS | Compliant |
No datasheet is available for this part.