Motor Reactor 2.5A
Block MR3400/2,5 technical specifications.
| Depth | 63mm |
| Height | 100mm |
| Length | 78mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | MR3 |
| RoHS | Compliant |
No datasheet is available for this part.