Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MR3400/6 Datasheet | Block
Browse
Manufacturers
API
BOM
Account
BLOCK
MR3400/6
Datasheet
Block
MR3400/6
Motor Reactor 6A
Motor Reactor 6A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Block MR3400/6 technical specifications.
General
Depth
69mm
Height
117mm
Length
96mm
Max Current Rating
6A
Max Operating Temperature
40°C
Min Operating Temperature
-10°C
Series
MR3
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account