Power Supply, 1PH, DIN, pri sw mode, 100/240Vi, 12VDC 6.5A out
Block PEL 230/12-6,5 technical specifications.
| Depth | 89mm |
| Efficiency | 87% |
| Length | 90mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 10.5V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Weight | 0.3kg |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Block PEL 230/12-6,5 to view detailed technical specifications.
No datasheet is available for this part.