Sign in to ask questions about the Block PT30/2/18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block PT30/2/18 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 18 VAC(2x) |
| Power | 30 |
| Output current | 2x833 |
| Length | 64 |
| Width | 54 |
| Height | 55 |
| Ambient temperature | max.40 °C |
| Weight | 775 |
| Test voltage | 5000 |
| Construction form | PT 30 |
| C | 55 |
| E | 40 |
| F | 32.5 |
| G | 10 |
| H | 30 |
| I | 10 |
| RoHS | Compliant |
Download the complete datasheet for Block PT30/2/18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
