The PT 4.5 primary transformer is designed for use with a 230 VAC, 50-60 Hz input and provides a 6 VAC output. It has a power rating of 4.5 watts and can handle an output current of 750 milliamps. The transformer measures 44mm in length, 37mm in width, and 33mm in height, and weighs 190 grams. It has a maximum ambient operating temperature of 40 degrees Celsius. The transformer is constructed in a PT 4.5 form and is rated for a test voltage of 5000 volts.
Block PT4,5/1/6 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 6 VAC(1x) |
| Power | 4.5 |
| Output current | 750 |
| Length | 44 |
| Width | 37 |
| Height | 33 |
| Ambient temperature | max.40 °C |
| Weight | 190 |
| Test voltage | 5000 |
| Construction form | PT 4.5 |
| C | 33 |
| E | 28 |
| F | 25 |
| G | 15 |
| H | 25 |
| I | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block PT4,5/1/6 to view detailed technical specifications.
No datasheet is available for this part.