The PT4.5/2/24 is a power supply with a depth of 33mm, length of 44mm, and width of 37mm. It has a weight of 0.19kg and is designed for through hole mounting. The power supply operates within a temperature range of up to 40°C and has a frequency range of 50Hz to 60Hz.
Block PT4.5/2/24 technical specifications.
| Depth | 33mm |
| Length | 44mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.19kg |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Block PT4.5/2/24 to view detailed technical specifications.
No datasheet is available for this part.