Block RK100/30 technical specifications.
| Package/Case | 100 |
| Diameter | 93mm |
| Efficiency | 89% |
| Height | 43mm |
| Reach SVHC Compliant | No |
| Secondary Current | 1.67A |
| Test Voltage | 4kV |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK100/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.