Block RK100/9 technical specifications.
| Package/Case | 100 |
| Current Rating | 5.56A |
| Diameter | 93mm |
| Efficiency | 89% |
| Height | 43mm |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Voltage | 9V |
| Outside Diameter | 93mm |
| Reach SVHC Compliant | No |
| Secondary Current | 5.56A |
| Test Voltage | 4kV |
| Transformer Type | Toroidal |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK100/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.