Sign in to ask questions about the Block RK15/15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block RK15/15 technical specifications.
| Current Rating | 500mA |
| Diameter | 60mm |
| Efficiency | 83% |
| Height | 28mm |
| Max Output Voltage | 15V |
| Mount | Chassis |
| Output Voltage | 15V |
| Outside Diameter | 62mm |
| Reach SVHC Compliant | No |
| Secondary Current | 500mA |
| Test Voltage | 4kV |
| Transformer Type | Toroidal |
| Weight | 0.3kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK15/15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.