Sign in to ask questions about the Block RK25/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block RK25/12 technical specifications.
| Diameter | 68mm |
| Efficiency | 82% |
| Height | 29mm |
| Reach SVHC Compliant | No |
| Secondary Current | 1.04A |
| Test Voltage | 4kV |
| Weight | 0.4kg |
| RoHS | Compliant |
Download the complete datasheet for Block RK25/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.