Sign in to ask questions about the Block SAT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block SAT500 technical specifications.
| Depth | 117mm |
| Height | 117mm |
| Length | 223mm |
| Max Operating Temperature | 40°C |
| Output Current | 4.34A |
| Reach SVHC Compliant | No |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Block SAT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
