Block SFB400/16,5 technical specifications.
| Depth | 190mm |
| Height | 185mm |
| Length | 160mm |
| Max Current Rating | 16.5A |
| Max Operating Temperature | 40°C |
| Series | SFB |
| RoHS | Compliant |
Download the complete datasheet for Block SFB400/16,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
