Sinefilter 3X 400V - 23.5A
Checking distributor stock and pricing after the page loads.
Block SFB400/23,5 technical specifications.
| Depth | 240mm |
| Height | 280mm |
| Length | 190mm |
| Max Current Rating | 23.5A |
| Max Operating Temperature | 40°C |
| Series | SFB |
| RoHS | Compliant |
No datasheet is available for this part.