Sinefilter 3X 400V - 4A
Checking distributor stock and pricing after the page loads.
Block SFB400/4 technical specifications.
| Depth | 155mm |
| Height | 160mm |
| Length | 105mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Series | SFB |
| RoHS | Compliant |
No datasheet is available for this part.