Control Transformer, 2500 VA, 690Vi, 230 VAC out
Checking distributor stock and pricing after the page loads.
| Depth | 182mm |
| Length | 192mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Weight | 24.8kg |
| Width | 184mm |
| RoHS | Compliant |