Sign in to ask questions about the Block STEU800/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block STEU800/23 technical specifications.
| Current Rating | 6.9A |
| Height | 143mm |
| Length | 150mm |
| Max Operating Temperature | 40°C |
| Max Output Voltage | 115V |
| Mount | DIN Rail |
| Output Voltage | 115V |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Transformer Type | ISOLATION |
| Weight | 10.3kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Block STEU800/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
