Block STS160/23/24 technical specifications.
| Depth | 105mm |
| Length | 96mm |
| Max Operating Temperature | 40°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 2.9kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Block STS160/23/24 to view detailed technical specifications.
No datasheet is available for this part.