Sign in to ask questions about the Block TIM1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block TIM1000 technical specifications.
| Current Rating | 4.35A |
| Depth | 200mm |
| Height | 165mm |
| Max Operating Temperature | 40°C |
| Mount | Chassis Mount |
| Output Current | 4.35A |
| Reach SVHC Compliant | No |
| Series | TIM |
| Weight | 17.1kg |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Block TIM1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
