Block 8000VA Isolating Transformer, 230V ac Primary 1 x, 115 V ac, 230 V ac Secondary
Checking distributor stock and pricing after the page loads.
Block TTMS8000/230 technical specifications.
| Depth | 395mm |
| Length | 310mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 1 |
| Weight | 75kg |
| Width | 230mm |
| RoHS | Compliant |