
The Block VB0.35/2/6 is a dual output component with a current rating of 29mA. It has a maximum operating temperature of 70°C and is designed for through hole mounting. The component measures 22mm in length, 15mm in width, and 22.7mm in depth, with a weight of 24g. It meets a flammability rating of UL94 V-0 and has an isolation voltage of 5kV.
Sign in to ask questions about the Block VB0.35/2/6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block VB0.35/2/6 technical specifications.
| Current Rating | 29mA |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 24g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB0.35/2/6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.