This component is designed for through hole mounting and operates within a frequency range of 50 to 60 Hz. It measures 19mm in depth, 22.7mm in width, and 22mm in length, and weighs 0.04kg. The component is rated for a maximum operating temperature of 70°C.
Block VB0,5/1/12 technical specifications.
| Depth | 19mm |
| Length | 22mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.04kg |
| Width | 22.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
