
This 0.5A isolated transformer has a primary input of 1 x 230 VAC at 50-60 Hz and a secondary output of 6 VAC. It has a power rating of 0.5 watts and can supply up to 83 milliamps of current. The transformer measures 22 x 22.7 x 19 mm in size and weighs 35 grams. It can operate in ambient temperatures up to 70°C. The construction form is VB 0.5, with electrical clearances of 15 mm, 5 mm, and 5 mm respectively.
Sign in to ask questions about the Block VB0.5/1/6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block VB0.5/1/6 technical specifications.
| Primary | 1 x 230 VAC, 50...60 Hz |
| Secondary voltage | 6 VAC(1x) |
| Power | 0.5 |
| Output current | 83 |
| Length | 22 |
| Width | 22.7 |
| Height | 19 |
| Ambient temperature | max70 °C |
| Weight | 35 |
| Test voltage | 5000 |
| Construction form | VB 0.5 |
| E | 15 |
| F | 5 |
| G | 5 |
| RoHS | Compliant |
Download the complete datasheet for Block VB0.5/1/6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
