Sign in to ask questions about the Block VB0.5/2/9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block VB0.5/2/9 technical specifications.
| Current Rating | 27mA |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 35g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB0.5/2/9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
